
ZXMP4A16GQTA | |
|---|---|
DigiKey Part Number | 31-ZXMP4A16GQTATR-ND - Tape & Reel (TR) 31-ZXMP4A16GQTACT-ND - Cut Tape (CT) 31-ZXMP4A16GQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP4A16GQTA |
Description | MOSFET P-CH 40V SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.6A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1007 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.58000 | kr.8.58 |
| 10 | kr.5.72200 | kr.57.22 |
| 100 | kr.3.81380 | kr.381.38 |
| 500 | kr.2.98368 | kr.1,491.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.63501 | kr.2,635.01 |
| 2.000 | kr.2.41693 | kr.4,833.86 |
| 3.000 | kr.2.30581 | kr.6,917.43 |
| 5.000 | kr.2.28000 | kr.11,400.00 |
| 7.000 | kr.2.10704 | kr.14,749.28 |
| 10.000 | kr.2.10000 | kr.21,000.00 |
| Unit Price without VAT: | kr.8.58000 |
|---|---|
| Unit Price with VAT: | kr.10.72500 |









