
IS-0642H2 | |
|---|---|
DigiKey Part Number | 4761-IS-0642H2-ND |
Manufacturer | |
Manufacturer Product Number | IS-0642H2 |
Description | LINE FLTR 250VAC/VDC 6A PANEL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | - | |
Approval Agency | CSA, ENEC, SEMKO, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.60000 | kr.119.60 |
| 10 | kr.101.62000 | kr.1,016.20 |
| 25 | kr.95.25400 | kr.2,381.35 |
| 50 | kr.90.70800 | kr.4,535.40 |
| 100 | kr.86.38060 | kr.8,638.06 |
| 250 | kr.80.97684 | kr.20,244.21 |
| 500 | kr.77.11654 | kr.38,558.27 |
| Unit Price without VAT: | kr.119.60000 |
|---|---|
| Unit Price with VAT: | kr.149.50000 |

