
DT070DTFT-IPS-PTS | |
|---|---|
DigiKey Part Number | 1756-DT070DTFT-IPS-PTS-ND |
Manufacturer | |
Manufacturer Product Number | DT070DTFT-IPS-PTS |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.21mm W x 85.92mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.571.87219 | kr.54,899.73 |
| Unit Price without VAT: | kr.571.87219 |
|---|---|
| Unit Price with VAT: | kr.714.84024 |



