



EA W256064-XALG | |
|---|---|
DigiKey Part Number | 1481-1285-ND |
Manufacturer | |
Manufacturer Product Number | EA W256064-XALG |
Description | GRAPHIC DISPLAY OLED YELLOW 3.12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 3.12" (79.25mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 3.12" (79.25mm) | |
Viewing Area | 78.78mm W x 21.18mm H | |
Backlight | - | |
Dot Pixels | 256 x 64 | |
Interface | I2C, Parallel 8-Bit, SPI | |
Graphics Color | Yellow | |
Background Color | - | |
Dot Size | 0.28mm W x 0.28mm H | |
Dot Pitch | 0.30mm W x 0.30mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.492.20000 | kr.492.20 |
| 10 | kr.413.78700 | kr.4,137.87 |
| 100 | kr.368.70520 | kr.36,870.52 |
| Unit Price without VAT: | kr.492.20000 |
|---|---|
| Unit Price with VAT: | kr.615.25000 |

