
EA W240-7KHLW | |
|---|---|
DigiKey Part Number | 1481-EAW240-7KHLW-ND |
Manufacturer | |
Manufacturer Product Number | EA W240-7KHLW |
Description | 240X128, T6963, BLUE-WHITE LED B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Color LED - Green 8-Bit 144.00mm x 104.00mm x 14.30mm |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Display Visions | Dot Size 0.43mm W x 0.43mm H |
Packaging Bulk | Interface 8-Bit |
Part Status Active | Controller Type T6963C |
Display Type LCD - Color | Operating Temperature -20°C ~ 70°C |
Outline L x W x H 144.00mm x 104.00mm x 14.30mm | Text Color White |
Viewing Area 114.00mm L x 64.00mm W | Background Color Blue |
Backlight LED - Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.813.99000 | kr.813.99 |
| 10 | kr.689.11400 | kr.6,891.14 |
| Unit Price without VAT: | kr.813.99000 |
|---|---|
| Unit Price with VAT: | kr.1,017.48750 |











