EA LED94X67-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EA LED94X67-A
Industrial LCD Display Simulator

EA LED94X67-A

DigiKey Part Number
1481-1186-ND
Manufacturer
Manufacturer Product Number
EA LED94X67-A
Description
LED B/L FOR DOGXL240 AMBER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight Amber 90mm x 46.7mm x 2.8mm Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Style
Rectangular
Color
Amber
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
100mA (Max)
Output
-
CCT (K)
-
Features
-
Termination Style
Solder
Size / Dimension
90mm x 46.7mm x 2.8mm
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.144.09000kr.144.09
10kr.114.84200kr.1,148.42
100kr.97.87810kr.9,787.81
500kr.90.52420kr.45,262.10
Manufacturers Standard Package
Unit Price without VAT:kr.144.09000
Unit Price with VAT:kr.180.11250