


EA LED78X64-RGB | |
|---|---|
DigiKey Part Number | 1481-1181-ND |
Manufacturer | |
Manufacturer Product Number | EA LED78X64-RGB |
Description | DISP BKLT RECT RGB 72MMX45.6MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Red, Green, Blue (RGB) 72mm x 45.6mm x 2.8mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Red, Green, Blue (RGB) | |
Voltage - Forward (Vf) (Typ) | 4V Red, 4V Green, 4V Blue | |
Current - Test | 60mA Red, 60mA Green, 60mA Blue (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 72mm x 45.6mm x 2.8mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.324.97000 | kr.324.97 |
| 10 | kr.268.50400 | kr.2,685.04 |
| 100 | kr.235.98680 | kr.23,598.68 |
| Unit Price without VAT: | kr.324.97000 |
|---|---|
| Unit Price with VAT: | kr.406.21250 |

