EA LED68X51-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Display Visions
In Stock: 0
Unit Price: kr.273.32000
Datasheet
Rectangular Display Backlight Green 64mm x 35.5mm x 2.8mm Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Display Backlight Green 64mm x 35.5mm x 2.8mm Solder
Industrial LCD Display Simulator

EA LED68X51-E

DigiKey Part Number
1481-1171-ND
Manufacturer
Manufacturer Product Number
EA LED68X51-E
Description
DISP BKLT RECT GRN 64MMX35.5MM
Customer Reference
Detailed Description
Rectangular Display Backlight Green 64mm x 35.5mm x 2.8mm Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Obsolete
Style
Rectangular
Color
Green
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
45mA (Max)
Output
-
CCT (K)
-
Features
-
Termination Style
Solder
Size / Dimension
64mm x 35.5mm x 2.8mm
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes