


EA LED55X46-B | |
|---|---|
DigiKey Part Number | 1481-1160-ND |
Manufacturer | |
Manufacturer Product Number | EA LED55X46-B |
Description | LED B/L FOR DOGM128 BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Blue 51mm x 31mm x 2mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 30mA (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 51mm x 31mm x 2mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.58000 | kr.115.58 |
| 10 | kr.91.15800 | kr.911.58 |
| 100 | kr.76.98660 | kr.7,698.66 |
| 500 | kr.70.83816 | kr.35,419.08 |
| Unit Price without VAT: | kr.115.58000 |
|---|---|
| Unit Price with VAT: | kr.144.47500 |


