
EA ELABEL20-A | |
|---|---|
DigiKey Part Number | 1481-1129-ND |
Manufacturer | |
Manufacturer Product Number | EA ELABEL20-A |
Description | GRAPHIC DISPLAY TFT BLACK 2" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) I2C, RS-232, SPI 2" (50.80mm) 172 x 72 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2" (50.80mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 172 x 72 | |
Interface | I2C, RS-232, SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.782.46000 | kr.782.46 |
| 10 | kr.670.09900 | kr.6,700.99 |
| 100 | kr.605.66080 | kr.60,566.08 |
| Unit Price without VAT: | kr.782.46000 |
|---|---|
| Unit Price with VAT: | kr.978.07500 |


