



EA DOGXL240S-7 | |
|---|---|
DigiKey Part Number | 1481-1102-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGXL240S-7 |
Description | GRAPHIC DISPLAY FSTN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic I2C, SPI 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 90.00mm W x 46.70mm H | |
Backlight | Without Backlight | |
Dot Pixels | 240 x 128 | |
Interface | I2C, SPI | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.34mm W x 0.32mm H | |
Dot Pitch | 0.35mm W x 0.34mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.378.03000 | kr.378.03 |
| 10 | kr.314.34100 | kr.3,143.41 |
| 100 | kr.277.67960 | kr.27,767.96 |
| Unit Price without VAT: | kr.378.03000 |
|---|---|
| Unit Price with VAT: | kr.472.53750 |








