EA DIP203J-4NLW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Display Visions
In Stock: 0
Unit Price: kr.235.28000
Datasheet
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel, 8-Bit, SPI 75.00mm x 26.80mm x 10.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA DIP203J-4NLW

DigiKey Part Number
1481-1046-ND
Manufacturer
Manufacturer Product Number
EA DIP203J-4NLW
Description
LCD MOD 80DIG 20X4 TRANSMISV WHT
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel, 8-Bit, SPI 75.00mm x 26.80mm x 10.80mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
75.00mm x 26.80mm x 10.80mm
Manufacturer
Display Visions
Viewing Area
61.00mm L x 19.00mm W
Series
Backlight
LED - White
Packaging
Bag
Voltage - Supply
2.7V ~ 3.45V
Part Status
Obsolete
Dot Size
0.44mm W x 0.46mm H
Number of Characters
80.0
Interface
Parallel, 8-Bit, SPI
Display Format
20 x 4
Operating Temperature
-20°C ~ 70°C
Character Format
5 x 8 Dots
Text Color
Black
Display Type
STN - Super-Twisted Nematic
Background Color
White
Display Mode
Transmissive
Base Product Number
Character Size
3.75mm H x 2.34mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EA DIP205J-4NLWDisplay Visions01481-EADIP205J-4NLW-NDkr.235.28000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes