
ZY68 | |
|---|---|
DigiKey Part Number | 4878-ZY68-ND |
Manufacturer | |
Manufacturer Product Number | ZY68 |
Description | DIODE ZENER 68V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.17700 | kr.11.77 |
| 100 | kr.0.74590 | kr.74.59 |
| 500 | kr.0.63658 | kr.318.29 |
| 1.000 | kr.0.43724 | kr.437.24 |
| 2.000 | kr.0.42599 | kr.851.98 |
| 5.000 | kr.0.35049 | kr.1,752.45 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

