
ZY200 | |
|---|---|
DigiKey Part Number | 4878-ZY200-ND |
Manufacturer | |
Manufacturer Product Number | ZY200 |
Description | DIODE ZENER 200V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.19600 | kr.11.96 |
| 100 | kr.0.74590 | kr.74.59 |
| 500 | kr.0.67900 | kr.339.50 |
| 1.000 | kr.0.46939 | kr.469.39 |
| 2.000 | kr.0.46907 | kr.938.14 |
| 5.000 | kr.0.46000 | kr.2,300.00 |
| 10.000 | kr.0.35049 | kr.3,504.90 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |


