
ZY180 | |
|---|---|
DigiKey Part Number | 4878-ZY180CT-ND - Cut Tape (CT) 4878-ZY180TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY180 |
Description | DIODE ZENER 180V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 90 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.06100 | kr.10.61 |
| 100 | kr.0.71370 | kr.71.37 |
| 500 | kr.0.67516 | kr.337.58 |
| 1.000 | kr.0.49511 | kr.495.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44367 | kr.2,218.35 |
| 10.000 | kr.0.33436 | kr.3,343.60 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

