DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY82

DigiKey Part Number
4878-ZPY82CT-ND - Cut Tape (CT)
4878-ZPY82TB-ND
Manufacturer
Manufacturer Product Number
ZPY82
Description
DIODE ZENER 82V 1.3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZPY82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 61 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.954
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.23500kr.12.35
100kr.0.77440kr.77.44
500kr.0.65280kr.326.40
1.000kr.0.51200kr.512.00
Bulk
QuantityUnit PriceExt Price
5.000kr.0.42240kr.2,112.00
10.000kr.0.33280kr.3,328.00
15.000kr.0.32640kr.4,896.00
25.000kr.0.32000kr.8,000.00
35.000kr.0.31760kr.11,116.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250