
ZPY5.6 | |
|---|---|
DigiKey Part Number | 4878-ZPY5.6CT-ND - Cut Tape (CT) 4878-ZPY5.6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY5.6 |
Description | DIODE ZENER 5.6V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY5.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 500 mV | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.17700 | kr.11.77 |
| 100 | kr.0.74590 | kr.74.59 |
| 500 | kr.0.64944 | kr.324.72 |
| 1.000 | kr.0.50154 | kr.501.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44367 | kr.2,218.35 |
| 10.000 | kr.0.35365 | kr.3,536.50 |
| 15.000 | kr.0.34722 | kr.5,208.30 |
| 25.000 | kr.0.34079 | kr.8,519.75 |
| 35.000 | kr.0.33758 | kr.11,815.30 |
| 50.000 | kr.0.33436 | kr.16,718.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

