Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY36

DigiKey Part Number
4878-ZPY36CT-ND - Cut Tape (CT)
4878-ZPY36TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY36
Description
DIODE ZENER 36V 1.3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZPY36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 27 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.439
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.54700kr.15.47
100kr.0.97380kr.97.38
500kr.0.72314kr.361.57
1.000kr.0.64205kr.642.05
2.000kr.0.57368kr.1,147.36
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.49952kr.2,497.60
10.000kr.0.45363kr.4,536.30
15.000kr.0.43024kr.6,453.60
25.000kr.0.40394kr.10,098.50
35.000kr.0.38837kr.13,592.95
50.000kr.0.37323kr.18,661.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500