
ZPY12 | |
|---|---|
DigiKey Part Number | 4878-ZPY12CT-ND - Cut Tape (CT) 4878-ZPY12TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY12 |
Description | DIODE ZENER 12V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 7 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.06100 | kr.10.61 |
| 100 | kr.0.71370 | kr.71.37 |
| 500 | kr.0.67900 | kr.339.50 |
| 1.000 | kr.0.54012 | kr.540.12 |
| 2.000 | kr.0.53871 | kr.1,077.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52302 | kr.2,615.10 |
| 10.000 | kr.0.35365 | kr.3,536.50 |
| 15.000 | kr.0.34722 | kr.5,208.30 |
| 25.000 | kr.0.34079 | kr.8,519.75 |
| 35.000 | kr.0.33758 | kr.11,815.30 |
| 50.000 | kr.0.33436 | kr.16,718.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

