
ZPD9.1 | |
|---|---|
DigiKey Part Number | 4878-ZPD9.1CT-ND - Cut Tape (CT) 4878-ZPD9.1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD9.1 |
Description | DIODE ZENER 9.1V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD9.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.51400 | kr.5.14 |
| 100 | kr.0.31640 | kr.31.64 |
| 500 | kr.0.22824 | kr.114.12 |
| 1.000 | kr.0.19952 | kr.199.52 |
| 2.000 | kr.0.17521 | kr.350.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14877 | kr.743.85 |
| 10.000 | kr.0.13236 | kr.1,323.60 |
| 15.000 | kr.0.12398 | kr.1,859.70 |
| 25.000 | kr.0.11455 | kr.2,863.75 |
| 35.000 | kr.0.10896 | kr.3,813.60 |
| 50.000 | kr.0.10352 | kr.5,176.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

