
BC807-25 | |
|---|---|
DigiKey Part Number | 4878-BC807-25TR-ND - Tape & Reel (TR) 4878-BC807-25CT-ND - Cut Tape (CT) 4878-BC807-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25 |
Description | TRANS PNP 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC807-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.57200 | kr.5.72 |
| 100 | kr.0.35110 | kr.35.11 |
| 500 | kr.0.25398 | kr.126.99 |
| 1.000 | kr.0.22241 | kr.222.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18214 | kr.546.42 |
| 6.000 | kr.0.16176 | kr.970.56 |
| 9.000 | kr.0.15135 | kr.1,362.15 |
| 15.000 | kr.0.13963 | kr.2,094.45 |
| 21.000 | kr.0.13268 | kr.2,786.28 |
| 30.000 | kr.0.12593 | kr.3,777.90 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |









