
ZPD5.6 | |
|---|---|
DigiKey Part Number | 4878-ZPD5.6CT-ND - Cut Tape (CT) 4878-ZPD5.6TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD5.6 |
Description | DIODE ZENER 5.6V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD5.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32800 | kr.3.28 |
| 100 | kr.0.22510 | kr.22.51 |
| 500 | kr.0.16718 | kr.83.59 |
| 1.000 | kr.0.14146 | kr.141.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13970 | kr.698.50 |
| 10.000 | kr.0.10931 | kr.1,093.10 |
| 15.000 | kr.0.09002 | kr.1,350.30 |
| 25.000 | kr.0.07073 | kr.1,768.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

