
ZPD33 | |
|---|---|
DigiKey Part Number | 4878-ZPD33CT-ND - Cut Tape (CT) 4878-ZPD33TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPD33 |
Description | DIODE ZENER 33V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 24 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.37800 | kr.3.78 |
| 100 | kr.0.23680 | kr.23.68 |
| 500 | kr.0.20480 | kr.102.40 |
| 1.000 | kr.0.15360 | kr.153.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14426 | kr.721.30 |
| 10.000 | kr.0.10880 | kr.1,088.00 |
| 15.000 | kr.0.10240 | kr.1,536.00 |
| 25.000 | kr.0.09600 | kr.2,400.00 |
| 35.000 | kr.0.08320 | kr.2,912.00 |
| 50.000 | kr.0.07040 | kr.3,520.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

