
ZPD30 | |
|---|---|
DigiKey Part Number | 4878-ZPD30CT-ND - Cut Tape (CT) 4878-ZPD30TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPD30 |
Description | DIODE ZENER 30V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.46700 | kr.4.67 |
| 100 | kr.0.38270 | kr.38.27 |
| 500 | kr.0.30732 | kr.153.66 |
| 1.000 | kr.0.26342 | kr.263.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20070 | kr.1,003.50 |
| 10.000 | kr.0.13171 | kr.1,317.10 |
| 15.000 | kr.0.12858 | kr.1,928.70 |
| 25.000 | kr.0.12544 | kr.3,136.00 |
| 35.000 | kr.0.11603 | kr.4,061.05 |
| 50.000 | kr.0.10662 | kr.5,331.00 |
| 125.000 | kr.0.07869 | kr.9,836.25 |
| 500.000 | kr.0.07526 | kr.37,630.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

