603V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-376B

DigiKey Part Number
4878-BZW04-376BCT-ND - Cut Tape (CT)
4878-BZW04-376BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-376B
Description
TVS DIODE 376VWM 603VC DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
603V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-376B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
603V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.40500kr.24.05
100kr.1.61390kr.161.39
500kr.1.38246kr.691.23
1.000kr.1.24099kr.1,240.99
2.000kr.1.09201kr.2,184.02
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.94521kr.3,780.84
8.000kr.0.89216kr.7,137.28
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500