
ZMY6.2G | |
|---|---|
DigiKey Part Number | 4878-ZMY6.2GTR-ND - Tape & Reel (TR) 4878-ZMY6.2GCT-ND - Cut Tape (CT) 4878-ZMY6.2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY6.2G |
Description | DIODE ZENER 6.2V 1W DO213AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY6.2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.47200 | kr.14.72 |
| 100 | kr.1.03490 | kr.103.49 |
| 500 | kr.0.90944 | kr.454.72 |
| 1.000 | kr.0.51840 | kr.518.40 |
| 2.000 | kr.0.51267 | kr.1,025.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42240 | kr.2,112.00 |
| 10.000 | kr.0.37760 | kr.3,776.00 |
| 15.000 | kr.0.36480 | kr.5,472.00 |
| 25.000 | kr.0.35200 | kr.8,800.00 |
| 35.000 | kr.0.33600 | kr.11,760.00 |
| 50.000 | kr.0.32000 | kr.16,000.00 |
| 125.000 | kr.0.31360 | kr.39,200.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

