
ZMY4.3G | |
|---|---|
DigiKey Part Number | 4878-ZMY4.3GTR-ND - Tape & Reel (TR) 4878-ZMY4.3GCT-ND - Cut Tape (CT) 4878-ZMY4.3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY4.3G |
Description | DIODE ZENER 4.3V 1W DO213AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY4.3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.39500 | kr.13.95 |
| 100 | kr.0.87640 | kr.87.64 |
| 500 | kr.0.65020 | kr.325.10 |
| 1.000 | kr.0.57690 | kr.576.90 |
| 2.000 | kr.0.51508 | kr.1,030.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44804 | kr.2,240.20 |
| 10.000 | kr.0.40655 | kr.4,065.50 |
| 15.000 | kr.0.38540 | kr.5,781.00 |
| 25.000 | kr.0.36163 | kr.9,040.75 |
| 35.000 | kr.0.34754 | kr.12,163.90 |
| 50.000 | kr.0.33385 | kr.16,692.50 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

