13.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-9.1A

DigiKey Part Number
4878-TGL41-9.1A-ND
Manufacturer
Manufacturer Product Number
TGL41-9.1A
Description
TVS DIODE 7.7VWM 13.4V DO213AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
13.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
TGL41-9.1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.7V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.53486kr.2,674.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.53486
Unit Price with VAT:kr.0.66858