Zener Diode 75 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM75

DigiKey Part Number
4878-ZMM75CT-ND - Cut Tape (CT)
4878-ZMM75DKR-ND - Digi-Reel®
4878-ZMM75TR-ND
Manufacturer
Manufacturer Product Number
ZMM75
Description
DIODE ZENER 75V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM75 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
250 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZMM75Diotec Semiconductor2.1924878-ZMM75CT-NDkr.0.63000Parametric Equivalent
In-Stock: 2.192
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
25kr.0.26120kr.6.53
100kr.0.21810kr.21.81
250kr.0.19704kr.49.26
500kr.0.18462kr.92.31
1.000kr.0.17422kr.174.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
2.500kr.0.27645kr.691.12
5.000kr.0.24636kr.1,231.80
7.500kr.0.23100kr.1,732.50
12.500kr.0.21372kr.2,671.50
17.500kr.0.20348kr.3,560.90
25.000kr.0.19352kr.4,838.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750