


DI78L09UAB | |
|---|---|
DigiKey Part Number | 4878-DI78L09UABTR-ND - Tape & Reel (TR) 4878-DI78L09UABCT-ND - Cut Tape (CT) 4878-DI78L09UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L09UAB |
Description | IC REG LINEAR 9V 100MA SOT89 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L09UAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.85500 | kr.8.55 |
| 25 | kr.0.75600 | kr.18.90 |
| 100 | kr.0.64430 | kr.64.43 |
| 250 | kr.0.59104 | kr.147.76 |
| 500 | kr.0.55876 | kr.279.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.53215 | kr.532.15 |
| 2.000 | kr.0.51032 | kr.1,020.64 |
| 3.000 | kr.0.49938 | kr.1,498.14 |
| 5.000 | kr.0.48724 | kr.2,436.20 |
| 7.000 | kr.0.48016 | kr.3,361.12 |
| 10.000 | kr.0.47334 | kr.4,733.40 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

