
ZMM5B6 | |
|---|---|
DigiKey Part Number | 4878-ZMM5B6CT-ND - Cut Tape (CT) 4878-ZMM5B6DKR-ND - Digi-Reel® 4878-ZMM5B6TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM5B6 |
Description | DIODE ZENER 5.6V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM5B6 Models |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.21560 | kr.5.39 |
| 100 | kr.0.18010 | kr.18.01 |
| 250 | kr.0.16204 | kr.40.51 |
| 500 | kr.0.15152 | kr.75.76 |
| 1.000 | kr.0.14278 | kr.142.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.23511 | kr.587.77 |
| 5.000 | kr.0.20899 | kr.1,044.95 |
| 7.500 | kr.0.19564 | kr.1,467.30 |
| 12.500 | kr.0.18063 | kr.2,257.88 |
| 17.500 | kr.0.17173 | kr.3,005.28 |
| 25.000 | kr.0.16307 | kr.4,076.75 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

