
ZMM56B | |
|---|---|
DigiKey Part Number | 4878-ZMM56B-ND |
Manufacturer | |
Manufacturer Product Number | ZMM56B |
Description | DIODE ZENER 56V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM56B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.79700 | kr.7.97 |
| 100 | kr.0.49250 | kr.49.25 |
| 500 | kr.0.35970 | kr.179.85 |
| 1.000 | kr.0.31642 | kr.316.42 |
| 2.500 | kr.0.26936 | kr.673.40 |
| 5.000 | kr.0.24020 | kr.1,201.00 |
| 10.000 | kr.0.21561 | kr.2,156.10 |
| 50.000 | kr.0.17247 | kr.8,623.50 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

