
ZMM5.1 | |
---|---|
DigiKey Part Number | 4878-ZMM5.1TR-ND - Tape & Reel (TR) 4878-ZMM5.1CT-ND - Cut Tape (CT) 4878-ZMM5.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM5.1 |
Description | DIODE ZENER 5.1V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM5.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.53100 | kr.5.31 |
100 | kr.0.43900 | kr.43.90 |
500 | kr.0.35124 | kr.175.62 |
1.000 | kr.0.30733 | kr.307.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.23206 | kr.580.15 |
5.000 | kr.0.19130 | kr.956.50 |
7.500 | kr.0.08640 | kr.648.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |