
ZMM27B | |
|---|---|
DigiKey Part Number  | 4878-ZMM27B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ZMM27B  | 
Description  | DIODE ZENER 27V 500MW SOD80C  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-80C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ZMM27B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 80 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 20 V  | |
Operating Temperature  | -50°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-80C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.24486 | kr.612.15 | 
| Unit Price without VAT: | kr.0.24486 | 
|---|---|
| Unit Price with VAT: | kr.0.30608 | 

