
BC856B | |
|---|---|
DigiKey Part Number | 4878-BC856BTR-ND - Tape & Reel (TR) 4878-BC856BCT-ND - Cut Tape (CT) 4878-BC856BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856B |
Description | TRANS PNP 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC856B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.43100 | kr.4.31 |
| 100 | kr.0.26360 | kr.26.36 |
| 500 | kr.0.18982 | kr.94.91 |
| 1.000 | kr.0.16564 | kr.165.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13482 | kr.404.46 |
| 6.000 | kr.0.11918 | kr.715.08 |
| 9.000 | kr.0.11120 | kr.1,000.80 |
| 15.000 | kr.0.10221 | kr.1,533.15 |
| 21.000 | kr.0.09688 | kr.2,034.48 |
| 30.000 | kr.0.09169 | kr.2,750.70 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |








