Parametric Equivalent
Parametric Equivalent

ZMM22BR13 | |
|---|---|
DigiKey Part Number | 4878-ZMM22BR13-ND |
Manufacturer | |
Manufacturer Product Number | ZMM22BR13 |
Description | DIODE ZENER 22V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM22BR13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20348 | kr.2,034.80 |
| Unit Price without VAT: | kr.0.20348 |
|---|---|
| Unit Price with VAT: | kr.0.25435 |




