


SK54-3G | |
|---|---|
DigiKey Part Number | 4878-SK54-3GTR-ND - Tape & Reel (TR) 4878-SK54-3GCT-ND - Cut Tape (CT) 4878-SK54-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54-3G |
Description | DIODE SCHOTTKY 40V 5A DO214AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK54-3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.80700 | kr.18.07 |
| 100 | kr.1.33550 | kr.133.55 |
| 500 | kr.1.07394 | kr.536.97 |
| 1.000 | kr.0.96058 | kr.960.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83391 | kr.2,501.73 |
| 6.000 | kr.0.73945 | kr.4,436.70 |
| 9.000 | kr.0.64753 | kr.5,827.77 |
| 15.000 | kr.0.63436 | kr.9,515.40 |
| 21.000 | kr.0.63247 | kr.13,281.87 |
| 30.000 | kr.0.61630 | kr.18,489.00 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |











