
ZMM15B | |
|---|---|
DigiKey Part Number | 4878-ZMM15BTR-ND - Tape & Reel (TR) 4878-ZMM15BCT-ND - Cut Tape (CT) 4878-ZMM15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM15B |
Description | DIODE ZENER 15V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM15B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.73000 | kr.7.30 |
| 100 | kr.0.60220 | kr.60.22 |
| 500 | kr.0.48922 | kr.244.61 |
| 1.000 | kr.0.35750 | kr.357.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.14080 | kr.352.00 |
| 125.000 | kr.0.13929 | kr.17,411.25 |
| 250.000 | kr.0.12913 | kr.32,282.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

