Zener Diode 12 V 500 mW ±2% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM12B

DigiKey Part Number
4878-ZMM12BCT-ND - Cut Tape (CT)
4878-ZMM12BDKR-ND - Digi-Reel®
4878-ZMM12BTR-ND
Manufacturer
Manufacturer Product Number
ZMM12B
Description
DIODE ZENER 12V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM12B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
25kr.0.24600kr.6.15
100kr.0.20480kr.20.48
250kr.0.18488kr.46.22
500kr.0.17296kr.86.48
1.000kr.0.16313kr.163.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
2.500kr.0.26197kr.654.92
5.000kr.0.23326kr.1,166.30
7.500kr.0.21861kr.1,639.58
12.500kr.0.20211kr.2,526.38
17.500kr.0.19234kr.3,365.95
25.000kr.0.18283kr.4,570.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750