
ZMM11B | |
|---|---|
DigiKey Part Number | 4878-ZMM11BCT-ND - Cut Tape (CT) 4878-ZMM11BDKR-ND - Digi-Reel® 4878-ZMM11BTR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM11B |
Description | DIODE ZENER 11V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM11B Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 25 | kr.0.24600 | kr.6.15 |
| 100 | kr.0.20480 | kr.20.48 |
| 250 | kr.0.18488 | kr.46.22 |
| 500 | kr.0.17296 | kr.86.48 |
| 1.000 | kr.0.16313 | kr.163.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.26197 | kr.654.92 |
| 5.000 | kr.0.23326 | kr.1,166.30 |
| 7.500 | kr.0.21861 | kr.1,639.58 |
| 12.500 | kr.0.20211 | kr.2,526.38 |
| 17.500 | kr.0.19234 | kr.3,365.95 |
| 25.000 | kr.0.18283 | kr.4,570.75 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

