
ZMD27 | |
|---|---|
DigiKey Part Number | 4878-ZMD27-ND |
Manufacturer | |
Manufacturer Product Number | ZMD27 |
Description | DIODE ZENER 27V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD27 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 20 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA (MINIMELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.45387 | kr.1,134.67 |
| Unit Price without VAT: | kr.0.45387 |
|---|---|
| Unit Price with VAT: | kr.0.56734 |







