
| ZMD10B | |
|---|---|
| DigiKey Part Number | 4878-ZMD10BTR-ND - Tape & Reel (TR) 4878-ZMD10BCT-ND - Cut Tape (CT) 4878-ZMD10BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ZMD10B | 
| Description | DIODE ZENER 10V 1W DO213AA | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 10 V 1 W ±2% Surface Mount DO-213AA (MINIMELF) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ZMD10B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 5.2 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
| Operating Temperature | -50°C ~ 175°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-213AA (MINIMELF) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.1.53000 | kr.15.30 | 
| 100 | kr.0.96380 | kr.96.38 | 
| 500 | kr.0.71718 | kr.358.59 | 
| 1.000 | kr.0.63731 | kr.637.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.55068 | kr.1,376.70 | 
| 5.000 | kr.0.49704 | kr.2,485.20 | 
| 7.500 | kr.0.46967 | kr.3,522.52 | 
| 12.500 | kr.0.43891 | kr.5,486.38 | 
| 17.500 | kr.0.42069 | kr.7,362.07 | 
| 25.000 | kr.0.40297 | kr.10,074.25 | 
| 62.500 | kr.0.36409 | kr.22,755.62 | 
| 125.000 | kr.0.34320 | kr.42,900.00 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark