
ZMC18 | |
|---|---|
DigiKey Part Number | 4878-ZMC18TR-ND - Tape & Reel (TR) 4878-ZMC18CT-ND - Cut Tape (CT) 4878-ZMC18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMC18 |
Description | DIODE ZENER 18V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMC18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.26083 | kr.652.08 |
| 5.000 | kr.0.23246 | kr.1,162.30 |
| 7.500 | kr.0.21798 | kr.1,634.85 |
| 12.500 | kr.0.20169 | kr.2,521.12 |
| 17.500 | kr.0.19203 | kr.3,360.53 |
| 25.000 | kr.0.18263 | kr.4,565.75 |
| Unit Price without VAT: | kr.0.26083 |
|---|---|
| Unit Price with VAT: | kr.0.32604 |

