
ZMC15 | |
|---|---|
DigiKey Part Number | 4878-ZMC15TR-ND - Tape & Reel (TR) 4878-ZMC15CT-ND - Cut Tape (CT) 4878-ZMC15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMC15 |
Description | DIODE ZENER 15V 500MW SOD80C |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMC15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.25961 | kr.649.02 |
| 5.000 | kr.0.23137 | kr.1,156.85 |
| 7.500 | kr.0.21696 | kr.1,627.20 |
| 12.500 | kr.0.20074 | kr.2,509.25 |
| 17.500 | kr.0.19113 | kr.3,344.78 |
| 25.000 | kr.0.18178 | kr.4,544.50 |
| 62.500 | kr.0.16000 | kr.10,000.00 |
| 125.000 | kr.0.15680 | kr.19,600.00 |
| Unit Price without VAT: | kr.0.25961 |
|---|---|
| Unit Price with VAT: | kr.0.32451 |

