


Z2SMB10 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB10TR-ND - Tape & Reel (TR) 4878-Z2SMB10CT-ND - Cut Tape (CT) 4878-Z2SMB10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2SMB10 |
Description | DIODE ZENER 10V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 7 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.55900 | kr.25.59 |
| 100 | kr.1.63900 | kr.163.90 |
| 500 | kr.1.24124 | kr.620.62 |
| 1.000 | kr.1.11290 | kr.1,112.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94969 | kr.2,849.07 |
| 6.000 | kr.0.86743 | kr.5,204.58 |
| 9.000 | kr.0.82550 | kr.7,429.50 |
| 15.000 | kr.0.77839 | kr.11,675.85 |
| 21.000 | kr.0.75049 | kr.15,760.29 |
| 30.000 | kr.0.72338 | kr.21,701.40 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

