
Z1SMA18 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA18TR-ND - Tape & Reel (TR) 4878-Z1SMA18CT-ND - Cut Tape (CT) 4878-Z1SMA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA18 |
Description | DIODE ZENER 18V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.24100 | kr.12.41 |
| 100 | kr.0.84880 | kr.84.88 |
| 500 | kr.0.64352 | kr.321.76 |
| 1.000 | kr.0.51440 | kr.514.40 |
| 2.000 | kr.0.50476 | kr.1,009.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.35365 | kr.2,652.38 |
| 15.000 | kr.0.33115 | kr.4,967.25 |
| 22.500 | kr.0.30864 | kr.6,944.40 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

