Diode 50 V 5A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY550-50

DigiKey Part Number
4878-BY550-50CT-ND - Cut Tape (CT)
4878-BY550-50TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY550-50
Description
DIODE STANDARD 50V 5A AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 50 V 5A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
BY550-50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.10600kr.11.06
100kr.0.85390kr.85.39
500kr.0.69714kr.348.57
Tape & Box (TB)
QuantityUnit PriceExt Price
1.250kr.0.64295kr.803.69
2.500kr.0.30221kr.755.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750