Diode 400 V 1A Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USL1G

DigiKey Part Number
4878-USL1GTR-ND - Tape & Reel (TR)
4878-USL1GCT-ND - Cut Tape (CT)
4878-USL1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USL1G
Description
DIODE STANDARD 400V 1A SOD123F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
USL1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SOD-123F (SMF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
US1004FL_R1_00001Panjit International Inc.4.6523757-US1004FL_R1_00001CT-NDkr.1.52000Similar
In-Stock: 2.615
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.81200kr.8.12
100kr.0.50020kr.50.02
500kr.0.36442kr.182.21
1.000kr.0.32042kr.320.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26421kr.792.63
6.000kr.0.23580kr.1,414.80
9.000kr.0.22129kr.1,991.61
15.000kr.0.20498kr.3,074.70
21.000kr.0.19531kr.4,101.51
30.000kr.0.18591kr.5,577.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250