


US2B | |
|---|---|
DigiKey Part Number | 4878-US2BTR-ND - Tape & Reel (TR) 4878-US2BCT-ND - Cut Tape (CT) 4878-US2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2B |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | US2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.62000 | kr.16.20 |
| 100 | kr.1.01850 | kr.101.85 |
| 500 | kr.0.75720 | kr.378.60 |
| 1.000 | kr.0.67264 | kr.672.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47408 | kr.1,422.24 |
| 6.000 | kr.0.42438 | kr.2,546.28 |
| 9.000 | kr.0.40005 | kr.3,600.45 |
| 15.000 | kr.0.38785 | kr.5,817.75 |
| 21.000 | kr.0.38657 | kr.8,117.97 |
| 30.000 | kr.0.36870 | kr.11,061.00 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

