DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5404

DigiKey Part Number
4878-1N5404CT-ND - Cut Tape (CT)
4878-1N5404TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5404
Description
DIODE STANDARD 400V 3A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5404 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.26100kr.12.61
100kr.0.77630kr.77.63
500kr.0.69978kr.349.89
Tape & Box (TB)
QuantityUnit PriceExt Price
1.700kr.0.53858kr.915.59
3.400kr.0.44384kr.1,509.06
5.100kr.0.44094kr.2,248.79
8.500kr.0.36986kr.3,143.81
11.900kr.0.35583kr.4,234.38
17.000kr.0.29585kr.5,029.45
42.500kr.0.26530kr.11,275.25
85.000kr.0.25600kr.21,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250